
The LM3489MMX is a single-channel DC/DC controller from Texas Instruments, packaged in a VSSOP. It operates at a maximum supply voltage of 35V and can handle an output current of 4A. The device is designed for surface mount applications and has a maximum operating temperature of 125°C. The LM3489MMX is not RoHS compliant and contains lead, but is compliant with AEC-Q100 for automotive applications.
Texas Instruments LM3489MMX technical specifications.
| Package/Case | VSSOP |
| Clock Sync | No |
| Lead Free | Contains Lead |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 35V |
| Output Configuration | Positive |
| Output Current | 4A |
| Output Voltage | 35V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Quiescent Current | 280uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q100 |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM3489MMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
