
Texas Instruments LM3489MMX/NOPB technical specifications.
| Package/Case | VSSOP |
| Clock Sync | No |
| Height | 1.07mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 4A |
| Output Voltage | 35V |
| Packaging | Tape and Reel |
| Quiescent Current | 280uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Synchronous Rectifier | No |
| Thickness | 970um |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3489MMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
