
Quad general purpose operational amplifier featuring a 1MHz gain bandwidth product and 0.5V/µs slew rate. This surface mount IC operates from a 4V to 18V dual supply voltage, with a maximum operating temperature of 70°C. It offers a 1mV input offset voltage and 30nA input bias current, with a common mode rejection ratio of 70dB. Packaged in a 14-SOIC, this RoHS compliant component is supplied on tape and reel.
Texas Instruments LM348DRE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1MHz |
| Height | 1.75mm |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 2.4mA |
| Operating Supply Voltage | 18V |
| Output Current | 25mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 2.4mA |
| Thickness | 1.58mm |
| Voltage Gain | 104.08dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM348DRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
