
Quad general purpose operational amplifier, featuring a 1MHz bandwidth and 1MHz gain bandwidth product. This surface mount IC offers a 70dB common mode rejection ratio and a 1mV input offset voltage. It operates with a supply voltage range of 4V to 18V, drawing 2.4mA of supply current. The amplifier delivers 25mA output current and boasts a slew rate of 0.5V/µs. Packaged in a 14-SOIC case, it is lead-free and RoHS compliant, suitable for operation between 0°C and 70°C.
Texas Instruments LM348DRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 2.4mA |
| Operating Supply Voltage | 18V |
| Output Current | 25mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 2.4mA |
| Thickness | 1.58mm |
| Voltage Gain | 104.08dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM348DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
