
The LM348N/PB is a general purpose operational amplifier with a common mode rejection ratio of 70dB and a gain bandwidth product of 1MHz. It features an input bias current of 30nA and an input offset voltage of 1mV. The device operates over a temperature range of 0°C to 70°C and is available in a 14-pin PDIP package. The LM348N/PB is not RoHS compliant and contains lead.
Texas Instruments LM348N/PB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 2.4mA |
| Output Current per Channel | 25mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.5V/µs |
| Voltage Gain | 104.08dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM348N/PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
