Texas Instruments LM34902EVM/NOPB technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM34902EVM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.