
Texas Instruments LM34902ITM/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Supply Voltage | 5.3V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 47uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM34902 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM34902ITM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
