
Quasi low-dropout linear voltage regulator, outputting a fixed 5V with 5% accuracy. Features a 100mA maximum output current and a 900mV dropout voltage. Operates from 0V to 30V input voltage, with a maximum power dissipation of 300mW. Packaged in a compact SOT-23, suitable for surface mounting. Includes logic-controlled ON/OFF functionality and operates across a -40°C to 125°C temperature range.
Texas Instruments LM3490IM5-5.0/NOPB technical specifications.
| Accuracy | 5% |
| Package/Case | SOT-23 |
| Dropout Voltage | 900mV |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 5% |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 300mW |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3490IM5-5.0/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.