
Texas Instruments LM34910CSDE/NOPB technical specifications.
| Efficiency | 92% |
| Lead Free | Lead Free |
| Max Input Voltage | 50V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Type | Adjustable |
| Output Voltage | 45V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 630uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM34910C |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM34910CSDE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
