
Texas Instruments LM34917TL/NOPB technical specifications.
| Package/Case | SMD/SMT |
| Height | 0.41mm |
| Length | 2.3mm |
| Max Input Voltage | 33V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Output Voltage | 7.4V |
| Min Output Voltage | 6.6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| Width | 1.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM34917TL/NOPB to view detailed technical specifications.
No datasheet is available for this part.
