
Texas Instruments LM34917TLX/NOPB technical specifications.
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM34917TLX/NOPB to view detailed technical specifications.
No datasheet is available for this part.