
Texas Instruments LM34919BTL/NOPB technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 35V |
| Packaging | Tape and Reel |
| Quiescent Current | 780uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM34919B |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM34919BTL/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.