
Texas Instruments LM34919CQTL/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 50V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 45V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 45V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.2mA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM34919CQTL/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
