
Texas Instruments LM34923EVAL/NOPB technical specifications.
| Package/Case | Module |
| Output Current | 500mA |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM34923EVAL/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.