
Dual-output synchronous step-down DC-DC controller with adjustable output voltage from 1.225V to 90V. Features a wide input voltage range of 7.5V to 100V and supports up to 0.6A per output. This surface-mount component is housed in an 8-pin HSOP EP package with gull-wing leads, offering isolated operation. Designed for efficient power management with a switching regulator, it operates from -40°C to 125°C.
Texas Instruments LM34927MR/NOPB technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | HSOP EP |
| Package Description | Heat Sinked Small Outline Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.55(Max) |
| Seated Plane Height (mm) | 1.7(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Isolation | Isolated |
| Type | Synchronous Step Down |
| Number of Outputs | 2 |
| Output Type | Adjustable |
| Maximum Output Current | 0.6|0.6A |
| Minimum Input Voltage | 7.5V |
| Maximum Input Voltage | 100V |
| Switching Regulator | Yes |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments LM34927MR/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.