
Texas Instruments LM3492AR111DEMO/NOPB technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Max Input Voltage (DC) | 65V |
| Min Input Voltage (DC) | 4.5V |
| Number of Outputs | 2 |
| Output Current | 360mA |
| Output Current per Channel | 360mA |
| Output Voltage | 65V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3492AR111DEMO/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.