
Texas Instruments LM3492EVAL/NOPB technical specifications.
| Evaluation Kit | Yes |
| Max Input Voltage | 16V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 150mA |
| Output Current per Channel | 150mA |
| Output Voltage | 65V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3492EVAL/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.