
Texas Instruments LM3492HCMH/NOPB technical specifications.
| Package/Case | HTSSOP |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 65V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current per Channel | 250mA |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Quiescent Current | 3.6mA |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3492HCMH/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.