
Texas Instruments LM3495MTC technical specifications.
| Package/Case | TSSOP |
| Clock Sync | Yes |
| Height | 0.9mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Duty Cycle | 96% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 10A |
| Output Voltage | 5.5V |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.8mA |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| Topology | Flyback |
| Width | 4.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM3495MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.