Texas Instruments LM3497MMX/NOPB technical specifications.
| Package/Case | MSOP |
| Dimming | TRIAC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3497MMX/NOPB to view detailed technical specifications.
No datasheet is available for this part.