
The LM34CAH is a temperature sensor with a TO-46 package, suitable for through-hole mounting. It has a maximum operating temperature range of -40°C to 110°C and a quiescent current of 75uA. The sensor is not radiation hardened and is not RoHS compliant. It is available in a bulk packaging option.
Texas Instruments LM34CAH technical specifications.
| Package/Case | TO-46 |
| Height | 2.67mm |
| Interface | Analog |
| Lead Free | Contains Lead |
| Length | 5.44mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Output Type | Analog Voltage, Analog |
| Packaging | Bulk |
| Quiescent Current | 75uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Width | 5.44mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM34CAH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.