
Analog output temperature sensor with Fahrenheit scale calibration, operating from -40°C to 110°C. Features a supply voltage range of 5V to 30V and a quiescent current of 75µA. This through-hole mounted component utilizes a TO-46 package and provides an analog voltage output. It is lead-free and RoHS compliant.
Texas Instruments LM34CAH/NOPB technical specifications.
| Package/Case | TO-46 |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Output Type | Analog Voltage, Analog |
| Packaging | Box |
| Quiescent Current | 75uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM34CAH/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
