
Texas Instruments LM34CAZ technical specifications.
| Package/Case | TO-92 |
| Interface | Serial, 2-Wire |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 30V |
| Output Type | Analog |
| Packaging | Bulk |
| Quiescent Current | 75uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM34CAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
