Texas Instruments LM34CH technical specifications.
| Package/Case | TO-46 |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Output Type | Analog |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM34CH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.