
Analog voltage output temperature sensor with a 2-wire serial interface, housed in a TO-92-3 through-hole package. Operating temperature range from -40°C to 110°C, with a supply voltage range of 5V to 30V DC. Features a quiescent current of 75µA and a supply current of 117µA, delivering an output current of 10mA. This RoHS compliant component is supplied in bulk packaging.
Texas Instruments LM34CZ/NOPB technical specifications.
| Capacitance | 0.8F |
| Package/Case | TO-92-3 |
| Height | 5.2mm |
| Interface | Analog |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 5V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Output Current | 10mA |
| Output Type | Analog, Voltage, Analog Voltage |
| Package Quantity | 1800 |
| Packaging | Bulk |
| Quiescent Current | 75uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 117uA |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM34CZ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
