
Texas Instruments LM34CZT4 technical specifications.
| Package/Case | TO-92 |
| Interface | Serial, 2-Wire |
| Mount | Through Hole |
| Operating Supply Voltage | 30V |
| Output Type | Analog |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM34CZT4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
