
The LM34DH is an analog temperature sensor available in a TO-46 package for through hole mounting. It operates over a temperature range of -40°C to 110°C and can handle supply voltages between 5V and 30V. The device has a quiescent current of 75uA and is not radiation hardened. The LM34DH is not RoHS compliant due to containing lead.
Texas Instruments LM34DH technical specifications.
| Package/Case | TO-46 |
| Interface | Analog |
| Lead Free | Contains Lead |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Output Type | Analog Voltage, Analog |
| Packaging | Bulk |
| Quiescent Current | 75uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM34DH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
