
Analog output temperature sensor with Fahrenheit scale calibration, offering ±1°F accuracy. Operates from a 5V to 30V supply voltage range and features a wide temperature range from -40°C to 110°C. This surface mount device is housed in an 8-SOIC N package and is RoHS compliant.
Texas Instruments LM34DMX/NOPB technical specifications.
| Package/Case | SOIC N |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Output Type | Voltage, Analog Voltage, Analog |
| Packaging | Tape and Reel |
| Quiescent Current | 75uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM34DMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
