
Texas Instruments LM34DZ technical specifications.
| Height | 5.2mm |
| Interface | Serial, 2-Wire |
| Lead Free | Contains Lead |
| Length | 5.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Nominal Supply Current | 117uA |
| Output Type | Analog |
| Packaging | Bulk |
| Quiescent Current | 75uA |
| RoHS Compliant | No |
| Width | 4.19mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM34DZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
