Analog voltage output temperature sensor, operating from 5V to 30V supply. Features a TO-92-3 package for through-hole mounting, with an operating temperature range of -40°C to 110°C. Delivers a quiescent current of 75uA. Packaged in tape and reel, this RoHS compliant component is lead-free.
Texas Instruments LM34DZ/LFT7 technical specifications.
| Package/Case | TO-92-3 |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Output Type | Analog Voltage, Analog |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 75uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM34DZ/LFT7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
