Analog output temperature sensor with Fahrenheit scale calibration, operating from 5V to 30V. Features a ±1°F accuracy and a wide temperature range from -40°C to 110°C. This through-hole component is housed in a TO-92-3 package, measuring 5.2mm in height, 5.2mm in length, and 4.19mm in width. It offers an output current of 10mA and a nominal supply current of 117µA.
Texas Instruments LM34DZ/NOPB technical specifications.
| Capacitance | 0.8F |
| Package/Case | TO-92-3 |
| Height | 5.2mm |
| Interface | Analog |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 5V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Nominal Supply Current | 117uA |
| Output Current | 10mA |
| Output Type | Analog, Voltage, Analog Voltage |
| Package Quantity | 1800 |
| Packaging | Bulk |
| Quiescent Current | 75uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM34DZ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
