The LM34DZ/T7/NOPB is an analog temperature sensor from Texas Instruments, featuring a 10mV/F sensor gain and ±1.6F accuracy. It operates over a temperature range of 0 to 100°C and can be powered from 5 to 30V. The device is available in a TO-92 package and is suitable for measuring temperature in various applications.
Texas Instruments LM34DZ/T7/NOPB technical specifications.
| Interface Type | Serial (2-Wire) |
| Function | Temp Sensor |
| Max Operating Supply Voltage | 30V |
| Sensor Gain | 10mV/F |
| Accuracy | ±1.6F |
| Output Type | Analog |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 100°C |
| Min Operating Supply Voltage | 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| Package/Case | TO-92 |
| Package Family Name | TO-92 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Texas Instruments LM34DZ/T7/NOPB to view detailed technical specifications.
No datasheet is available for this part.