Texas Instruments LM35 MWC/NOPB technical specifications.
| Interface Type | Serial (2-Wire) |
| Function | Temp Sensor |
| Max Operating Supply Voltage | 30V |
| Sensor Gain | 10mV/°C |
| Accuracy | ±0.4°C |
| Output Type | Analog |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Min Operating Supply Voltage | 4V |
| Typical Operating Supply Voltage | 5|9|12|15|18|24V |
| Package/Case | Wafer |
| Package Family Name | Wafer |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Texas Instruments LM35 MWC/NOPB to view detailed technical specifications.
No datasheet is available for this part.