
The LM3502ITL-16 is a dual boost converter with an efficiency of 80%. It operates over a temperature range of -40°C to 85°C and is designed for surface mount applications. The device has a maximum input voltage of 5.5V and a minimum input voltage of 2.5V. It can supply up to 16V and has a maximum supply voltage of 5.5V. The LM3502ITL-16 is packaged in a MIRCO, SMD-10 package and is available on tape and reel.
Texas Instruments LM3502ITL-16 technical specifications.
| Efficiency | 80% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 16V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Segments | 10 |
| Output Voltage | 16V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Topology | Boost |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM3502ITL-16 to view detailed technical specifications.
No datasheet is available for this part.
