
The LM3502ITL-25 is a dual-output boost IC from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is designed for surface mount applications. The device has two outputs and is capable of achieving an efficiency of 80%. The LM3502ITL-25 is available in a tape and reel packaging format with a micro SMD-10 package type.
Texas Instruments LM3502ITL-25 technical specifications.
| Efficiency | 80% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Segments | 10 |
| Output Voltage | 25V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Topology | Boost |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM3502ITL-25 to view detailed technical specifications.
No datasheet is available for this part.
