
The LM3502ITL-35/NOPB is a dual boost switching regulator with a maximum output voltage of 34V and a maximum output current of 750mA. It operates over a temperature range of -40°C to 85°C and is available in a surface mount package. The device is RoHS compliant and has a quiescent current of 1.9mA. It is designed for use in power management applications and is part of the PowerWise series.
Texas Instruments LM3502ITL-35/NOPB technical specifications.
| Frequency | 1.2MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Segments | 10 |
| Operating Frequency | 1 MHz |
| Output Current | 750mA |
| Output Voltage | 34V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.9mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Topology | Boost |
| Width | 1.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3502ITL-35/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
