
This surface mount step-up converter is designed for white LED applications, featuring a 1 MHz operating frequency and PWM dimming. It supports an input voltage range of 2.5V to 5.5V and delivers up to 44V output voltage with 750mA output current per channel across two outputs. The device operates within a temperature range of -40°C to 85°C and has a maximum supply current of 3mA. Packaged in a 10-DSBGA format, this RoHS compliant component is supplied on tape and reel.
Texas Instruments LM3502ITL-44/NOPB technical specifications.
| Dimming | PWM |
| Frequency | 1MHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Segments | 10 |
| Operating Frequency | 1 MHz |
| Output Current | 750mA |
| Output Current per Channel | 750mA |
| Output Voltage | 44V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.9mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Topology | Boost |
| Width | 1.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3502ITL-44/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
