
The LM3502ITL-44EV is a single-output boost LED driver IC with an output voltage of 44V and an output current of 9mA per channel. It operates over a wide input voltage range of 2.5V to 5.5V and is available in a single package. This evaluation kit is suitable for various applications, including LED lighting. The device is not radiation hardened and is packaged in a box.
Texas Instruments LM3502ITL-44EV technical specifications.
| Evaluation Kit | Yes |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Number of Outputs | 1 |
| Output Current per Channel | 9mA |
| Output Voltage | 44V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Topology | Boost |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM3502ITL-44EV to view detailed technical specifications.
No datasheet is available for this part.
