
Texas Instruments LM3502SQX-16 technical specifications.
| Frequency | 1.2MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Segments | 10 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 15.5V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.9mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Topology | Boost |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM3502SQX-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
