
The LM3502SQX-44/NOPB is a dual 10-segment boost driver from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. This device is available in tape and reel packaging with a quantity of 4500 units. The LM3502SQX-44/NOPB has a quiescent current of 1.9mA and is suitable for use with an operating supply voltage of up to 5.5V.
Texas Instruments LM3502SQX-44/NOPB technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Number of Segments | 10 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.9mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM3502 |
| Topology | Boost |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3502SQX-44/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
