
The LM3503ITL-35 is a dual driver IC with a maximum output voltage of 35V and an output current of 20mA. It operates over a temperature range of -40°C to 85°C and is available in a VFBGA package. The device is not radiation hardened and is not compliant with RoHS or Reach SVHC regulations.
Texas Instruments LM3503ITL-35 technical specifications.
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 35V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Segments | 10 |
| Output Current | 20mA |
| Output Voltage | 35V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM3503ITL-35 to view detailed technical specifications.
No datasheet is available for this part.
