
The LM3503ITL-35/NOPB is a dual 35V 750mA boost driver from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is available in a surface mount package. The device features analog and PWM dimming capabilities and has a maximum supply current of 3mA. It is RoHS compliant and available in a tape and reel packaging configuration.
Texas Instruments LM3503ITL-35/NOPB technical specifications.
| Dimming | Analog, PWM |
| Frequency | 1MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Segments | 10 |
| Operating Frequency | 1 MHz |
| Output Current | 750mA |
| Output Current per Channel | 750mA |
| Output Voltage | 35V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.9mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Width | 1.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3503ITL-35/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
