
Dual-display constant current LED driver with analog brightness control. Features 2 outputs, each capable of 750mA output current, with a maximum output voltage of 44V. Operates from a 2.5V to 5.5V input voltage range at a 1MHz frequency. Supports analog and PWM dimming. Surface mount package with 1.9mm width.
Texas Instruments LM3503ITL-44/NOPB technical specifications.
| Dimming | Analog, PWM |
| Frequency | 1MHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Segments | 10 |
| Operating Frequency | 1 MHz |
| Output Current | 750mA |
| Output Current per Channel | 750mA |
| Output Voltage | 44V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.9mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Width | 1.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3503ITL-44/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
