
Texas Instruments LM3503SQ-25 technical specifications.
| Frequency | 1.2MHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 25V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 20mA |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.9mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Topology | Boost |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM3503SQ-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
