
Texas Instruments LM3509SDEV technical specifications.
| Evaluation Kit | Yes |
| Features | I²C |
| Interface | I2C |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.5V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Output Voltage | 21V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3509SDEV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
