The LM350KSTEEL is an adjustable linear voltage regulator from Texas Instruments. It has a maximum operating temperature of 125°C and a minimum operating temperature of 0°C. The device has 2 terminals and is packaged in a TO-220 package. It is designed for use in power management applications and has a maximum output current of 3A.
Texas Instruments LM350KSTEEL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBFM-P2 |
| Pin Count | 2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 33 |
| Output Current1-Max | 3 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM350KSTEEL to view detailed technical specifications.
No datasheet is available for this part.