
Adjustable positive linear voltage regulator with a 3A output current capability. Features a maximum input voltage of 35V and a maximum output voltage of 33V, with a minimum output voltage of 1.2V. Offers a 2.3V dropout voltage and a maximum power dissipation of 25W. Designed for through-hole mounting in a TO-220 package, operating from 0°C to 125°C.
Texas Instruments LM350T technical specifications.
| Package/Case | TO-220 |
| Current Rating | 3A |
| Dropout Voltage | 2.3V |
| Lead Free | Lead Free |
| Min Current Limit | 3A |
| Max Input Voltage | 35V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Output Voltage | 33V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 25W |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 33V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 25W |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM350T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
