
Texas Instruments LM3520SD/NOPB technical specifications.
| Frequency | 1.4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Segments | 5 |
| Output Current | 20mA |
| Output Voltage | 23.2V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3520SD/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.