
PWM controller for DC/DC conversion, featuring a maximum input voltage of 40V and output current up to 200mA. Operates at a frequency of 350kHz with a fixed duty cycle of 49%. Supports flyback and push-pull topologies, with a maximum output voltage of 60V. Packaged in a 16-SOIC surface-mount case, this lead-free component is RoHS compliant and operates within a temperature range of 0°C to 80°C.
Sign in to ask questions about the Texas Instruments LM3524DM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3524DM/NOPB technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Duty Cycle | 49% |
| Fall Time | 100ns |
| Frequency | 350kHz |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Max Duty Cycle | 49% |
| Max Input Voltage | 40V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 60V |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Thickness | 1.58mm |
| Topology | Flyback, Push-Pull |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3524DM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
