
Voltage mode PWM controller featuring a 350kHz switching frequency and a maximum output current of 200mA. Operates with a supply voltage range of 8V to 40V, delivering up to 60V output. Includes a 5V reference voltage and a 49% maximum duty cycle. Designed for through-hole mounting in a 16-pin PDIP package, supporting flyback and push-pull topologies. RoHS compliant with a temperature range of 0°C to 80°C.
Texas Instruments LM3524DN/NOPB technical specifications.
| Package/Case | PDIP |
| Clock Sync | No |
| Duty Cycle | 49% |
| Fall Time | 100ns |
| Frequency | 350kHz |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Max Duty Cycle | 49% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 60V |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| Reach SVHC Compliant | No |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback, Push-Pull |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3524DN/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
